Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 512-1 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200mbar

RS Stock No.: 255-9518Brand: TestoManufacturers Part No.: 0563 1512Distrelec Article No.: 30372698
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Testo

Best Accuracy

±1.5 %

Number of Pressure Ports

2

Maximum Pressure Measurement

200mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Model Number p

512-1

Model Number (p)

512-1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 248.374

BD 248.374 Each (Exc. Vat)

BD 273.211

BD 273.211 Each (inc. VAT)

Testo 512-1 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200mbar

BD 248.374

BD 248.374 Each (Exc. Vat)

BD 273.211

BD 273.211 Each (inc. VAT)

Testo 512-1 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200mbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Testo

Best Accuracy

±1.5 %

Number of Pressure Ports

2

Maximum Pressure Measurement

200mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Model Number p

512-1

Model Number (p)

512-1

Country of Origin

China

You may be interested in