Technical Document
Specifications
Brand
TestoModel Number p
440 Air Flow ComboKit 1 with Bluetooth
Measurement Parameters
Air Velocity, Temperature, Volume Flow
Maximum Air Velocity
35m/s
Best Air Velocity Accuracy
±1.5 % + 0.1 m/s (0.3 → 20 m/s) (Vane probe, Ø 100 mm), ±5 % + 0.5 m/s (0 → 20 m/s) (Hot wire probe)
Air Velocity Resolution
0.01m/s
Probe Type
Hot Wire, NTC, TC, Vane
Maximum Temperature
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
Power Source
Battery
Battery Type
AA
Battery Life
12 h
Dimensions
154 x 65 x 32mm
Weight
2.18kg
Height
32mm
Minimum Operating Temperature
-20°C
Width
65mm
Length
154mm
Maximum Operating Temperature
+50°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoModel Number p
440 Air Flow ComboKit 1 with Bluetooth
Measurement Parameters
Air Velocity, Temperature, Volume Flow
Maximum Air Velocity
35m/s
Best Air Velocity Accuracy
±1.5 % + 0.1 m/s (0.3 → 20 m/s) (Vane probe, Ø 100 mm), ±5 % + 0.5 m/s (0 → 20 m/s) (Hot wire probe)
Air Velocity Resolution
0.01m/s
Probe Type
Hot Wire, NTC, TC, Vane
Maximum Temperature
+1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
Power Source
Battery
Battery Type
AA
Battery Life
12 h
Dimensions
154 x 65 x 32mm
Weight
2.18kg
Height
32mm
Minimum Operating Temperature
-20°C
Width
65mm
Length
154mm
Maximum Operating Temperature
+50°C
Country of Origin
Germany