Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 625 Handheld Hygrometer, ±2.5 %RH Accuracy, +1370°C Max, 100%RH Max

RS Stock No.: 735-6757Brand: TestoManufacturers Part No.: 0563 6251
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1370°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Model Number p

625

Best Humidity Measurement Accuracy

±2.5 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Hold

Power Source

Battery

Battery Type

9V

Battery Life

70 h

Minimum Operating Temperature

-20°C

Weight

195g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

testo 625 Thermohygrometer

Compact instrument with humidity probe head for measuring air moisture and temperature.

2 line backlit display
Displays temperature and relative humidity / wet bulb temperature / dewpoint
Max/min & Hold functions
Hold button to freeze readings
Display light
Auto Off function
2 year guaranteed long-term stability
Approximately 70 hours operation provided by 9V PP3 battery (without radio operation)
Optional TopSafe cover protects against dirt and impact
Optional extension cable and probe handle available
Optional wireless probe connection with up to 20m range (requires one radio module Testo part no. 0554 0188 to be plugged into the instrument and one radio handle Testo part no. 0554 0189 to attach the 625 humidity sensor to)

Supplied with

plug in humidity sensor, instructions and alkaline battery.

Stock information temporarily unavailable.

P.O.A.

Testo 625 Handheld Hygrometer, ±2.5 %RH Accuracy, +1370°C Max, 100%RH Max

Calibration type

P.O.A.

Testo 625 Handheld Hygrometer, ±2.5 %RH Accuracy, +1370°C Max, 100%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1370°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Model Number p

625

Best Humidity Measurement Accuracy

±2.5 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Hold

Power Source

Battery

Battery Type

9V

Battery Life

70 h

Minimum Operating Temperature

-20°C

Weight

195g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

testo 625 Thermohygrometer

Compact instrument with humidity probe head for measuring air moisture and temperature.

2 line backlit display
Displays temperature and relative humidity / wet bulb temperature / dewpoint
Max/min & Hold functions
Hold button to freeze readings
Display light
Auto Off function
2 year guaranteed long-term stability
Approximately 70 hours operation provided by 9V PP3 battery (without radio operation)
Optional TopSafe cover protects against dirt and impact
Optional extension cable and probe handle available
Optional wireless probe connection with up to 20m range (requires one radio module Testo part no. 0554 0188 to be plugged into the instrument and one radio handle Testo part no. 0554 0189 to attach the 625 humidity sensor to)

Supplied with

plug in humidity sensor, instructions and alkaline battery.