Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo Testo 826 IR Thermometer, -50°C Min, +300°C Max, °C Measurements

RS Stock No.: 479-2006Brand: TestoManufacturers Part No.: 0563 8264
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1.5 °C

Distance to spot Ratio

6:1

Emissivity

0.95 → 1

Model Number p

Testo 826

Resolution

0.5 °C

Response Time

0.5 s

Length

148mm

Width

34.4mm

Height

19mm

Dimensions

148 x 34.4 x 19mm

Weight

80g

Product details

testo Quicktemp 826 Thermometer

826-T1 features

826-T4 features

Infrared and contact measurements
Adjustable upper/lower optical alarm limits
Laser sighting and audible alarm

Non contact screening test
Small and practical
Adjustable upper/lower optical alarm limits

Stock information temporarily unavailable.

P.O.A.

Testo Testo 826 IR Thermometer, -50°C Min, +300°C Max, °C Measurements

P.O.A.

Testo Testo 826 IR Thermometer, -50°C Min, +300°C Max, °C Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1.5 °C

Distance to spot Ratio

6:1

Emissivity

0.95 → 1

Model Number p

Testo 826

Resolution

0.5 °C

Response Time

0.5 s

Length

148mm

Width

34.4mm

Height

19mm

Dimensions

148 x 34.4 x 19mm

Weight

80g

Product details

testo Quicktemp 826 Thermometer

826-T1 features

826-T4 features

Infrared and contact measurements
Adjustable upper/lower optical alarm limits
Laser sighting and audible alarm

Non contact screening test
Small and practical
Adjustable upper/lower optical alarm limits