Testo 184-T3 Temperature Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 851-3469Brand: TestoManufacturers Part No.: 0572 1843Distrelec Article No.: 30011598
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

1

Model Number

184-T3

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Dimensions

44 x 12 x 97mm

Number Of Readings Per Channel

40000

Battery Life

1.5 Years

Temperature Measurement Resolution

0.1°C

Battery Type

CR2450

Alarm

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 67.903

BD 67.903 Each (Exc. Vat)

BD 74.693

BD 74.693 Each (inc. VAT)

Testo 184-T3 Temperature Data Logger, USB, 1 Input Channel(s)

BD 67.903

BD 67.903 Each (Exc. Vat)

BD 74.693

BD 74.693 Each (inc. VAT)

Testo 184-T3 Temperature Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

1

Model Number

184-T3

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Dimensions

44 x 12 x 97mm

Number Of Readings Per Channel

40000

Battery Life

1.5 Years

Temperature Measurement Resolution

0.1°C

Battery Type

CR2450

Alarm

Yes

Country of Origin

China