Technical Document
Specifications
Brand
TestoAccessory Type
Interchangeable Plugs
For Use With
testo Saveris 2 Wi-Fi
Cable Length
1.5m
Country of Origin
China
Product details
testo Saveris 2 WiFi Data Loggers
The testo Saveris 2 WiFi data logger system for monitoring storage and workrooms is based on the user's choice of instrument together with a Cloud license and WiFi-capable network. Measurement values stored in the Cloud can be evaluated anywhere, at any time, using an internet-capable Smartphone, tablet or PC. Saveris 2 offers a choice of 5 data logger models: 2-T1 ( 876-5483 ) for temperature, with internal NTC temperature sensor; 2-T2 ( 876-5487 ) for temperature, with 2 connections for NTC temperature probes or door contacts; 2-T3 ( 876-5496 ) for temperature, with 2 connections for TC temperature probes Types K, T, J; 2-H1 ( 876-5499 ) for temperature and relative humidity, with capacitive internal humidity sensor; 2-H2 ( 876-5493 ) for temperature and relative humidity, with connection for humidity probe. Accessories available separately include: mains unit ( 876-5512 ); wall holder ( 876-5516 ); door contact connection cable ( 876-5525 ).
Data transfer by WiFi
All measurement data always available, anywhere, on any instrument
Alarms when limit values are violated (by email as standard or by SMS, depending on choice of Cloud license)
testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
Supplied with
USB cable, wall bracket, AA AlMn batteries (x4), calibration protocol
BD 21.714
BD 21.714 Each (Exc. Vat)
BD 23.885
BD 23.885 Each (inc. VAT)
1
BD 21.714
BD 21.714 Each (Exc. Vat)
BD 23.885
BD 23.885 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoAccessory Type
Interchangeable Plugs
For Use With
testo Saveris 2 Wi-Fi
Cable Length
1.5m
Country of Origin
China
Product details
testo Saveris 2 WiFi Data Loggers
The testo Saveris 2 WiFi data logger system for monitoring storage and workrooms is based on the user's choice of instrument together with a Cloud license and WiFi-capable network. Measurement values stored in the Cloud can be evaluated anywhere, at any time, using an internet-capable Smartphone, tablet or PC. Saveris 2 offers a choice of 5 data logger models: 2-T1 ( 876-5483 ) for temperature, with internal NTC temperature sensor; 2-T2 ( 876-5487 ) for temperature, with 2 connections for NTC temperature probes or door contacts; 2-T3 ( 876-5496 ) for temperature, with 2 connections for TC temperature probes Types K, T, J; 2-H1 ( 876-5499 ) for temperature and relative humidity, with capacitive internal humidity sensor; 2-H2 ( 876-5493 ) for temperature and relative humidity, with connection for humidity probe. Accessories available separately include: mains unit ( 876-5512 ); wall holder ( 876-5516 ); door contact connection cable ( 876-5525 ).
Data transfer by WiFi
All measurement data always available, anywhere, on any instrument
Alarms when limit values are violated (by email as standard or by SMS, depending on choice of Cloud license)
testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
Supplied with
USB cable, wall bracket, AA AlMn batteries (x4), calibration protocol