Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo T Surface Temperature Probe, 50 (Shaft Tip) mm, 115 (shaft) mm Length, 5 (Shaft) mm, 6 (Shaft Tip) mm Diameter,

RS Stock No.: 512-0575Brand: TestoManufacturers Part No.: 0603 1993
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

T

Probe Type

Surface

Probe Length

50 (Shaft Tip) mm, 115 (shaft) mm

Probe Diameter

5 (Shaft) mm, 6 (Shaft Tip) mm

Maximum Temperature Measurement

+350 °C

Cable Length

1.15m

Best Accuracy

±0.2 °C

Connector Type

Miniature Plug

For Use With

testo 108, testo 150, testo 175, testo 176, testo 735, testo 926

Country of Origin

Germany

Product details

testo Temperature Sensor

Stock information temporarily unavailable.

BD 41.547

BD 41.547 Each (Exc. Vat)

BD 45.702

BD 45.702 Each (inc. VAT)

Testo T Surface Temperature Probe, 50 (Shaft Tip) mm, 115 (shaft) mm Length, 5 (Shaft) mm, 6 (Shaft Tip) mm Diameter,

BD 41.547

BD 41.547 Each (Exc. Vat)

BD 45.702

BD 45.702 Each (inc. VAT)

Testo T Surface Temperature Probe, 50 (Shaft Tip) mm, 115 (shaft) mm Length, 5 (Shaft) mm, 6 (Shaft Tip) mm Diameter,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Sensor Type

T

Probe Type

Surface

Probe Length

50 (Shaft Tip) mm, 115 (shaft) mm

Probe Diameter

5 (Shaft) mm, 6 (Shaft Tip) mm

Maximum Temperature Measurement

+350 °C

Cable Length

1.15m

Best Accuracy

±0.2 °C

Connector Type

Miniature Plug

For Use With

testo 108, testo 150, testo 175, testo 176, testo 735, testo 926

Country of Origin

Germany

Product details

testo Temperature Sensor