Testo 0609 1973 PT100 Surface Temperature Probe

RS Stock No.: 512-0531Brand: TestoManufacturers Part No.: 0609 1973Distrelec Article No.: 30247176
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

PT100

Probe Type

Surface

Probe Length

114mm

Probe Diameter

5 mm, 9 mm

Maximum Temperature Measurement

+400 °C

Cable Length

1.2m

Connector Type

Miniature DIN Plug

Country of Origin

Germany

Product details

testo PT100 Probes

PT100 temperature probes compatible with the Testo 720 thermometer
Integral handle, 1.2m cable and mini DIN plug connector

You may be interested in
Stock information temporarily unavailable.

BD 76.808

BD 76.808 Each (Exc. Vat)

BD 84.489

BD 84.489 Each (inc. VAT)

Testo 0609 1973 PT100 Surface Temperature Probe

Calibration type

BD 76.808

BD 76.808 Each (Exc. Vat)

BD 84.489

BD 84.489 Each (inc. VAT)

Testo 0609 1973 PT100 Surface Temperature Probe
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Testo

Sensor Type

PT100

Probe Type

Surface

Probe Length

114mm

Probe Diameter

5 mm, 9 mm

Maximum Temperature Measurement

+400 °C

Cable Length

1.2m

Connector Type

Miniature DIN Plug

Country of Origin

Germany

Product details

testo PT100 Probes

PT100 temperature probes compatible with the Testo 720 thermometer
Integral handle, 1.2m cable and mini DIN plug connector

You may be interested in