Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo NTC Immersion, Penetration Temperature Probe, 50 mm, 115 mm Length, 4 mm, 5 mm Diameter, +150 °C Max

RS Stock No.: 512-0676Brand: TestoManufacturers Part No.: 0613 1212Distrelec Article No.: 17666134
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

NTC

Probe Type

Immersion, Penetration

Probe Length

50 mm, 115 mm

Probe Diameter

4 mm, 5 mm

Maximum Temperature Measurement

+150 °C

Cable Length

1.2m

Best Accuracy

±0.2 °C

Distrelec Product Id

17666134

Country of Origin

Germany

Product details

Testo NTC Thermistor Temperature Probes & Accessories

Stock information temporarily unavailable.

BD 44.022

BD 44.022 Each (Exc. Vat)

BD 48.424

BD 48.424 Each (inc. VAT)

Testo NTC Immersion, Penetration Temperature Probe, 50 mm, 115 mm Length, 4 mm, 5 mm Diameter, +150 °C Max

Calibration type

BD 44.022

BD 44.022 Each (Exc. Vat)

BD 48.424

BD 48.424 Each (inc. VAT)

Testo NTC Immersion, Penetration Temperature Probe, 50 mm, 115 mm Length, 4 mm, 5 mm Diameter, +150 °C Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Sensor Type

NTC

Probe Type

Immersion, Penetration

Probe Length

50 mm, 115 mm

Probe Diameter

4 mm, 5 mm

Maximum Temperature Measurement

+150 °C

Cable Length

1.2m

Best Accuracy

±0.2 °C

Distrelec Product Id

17666134

Country of Origin

Germany

Product details

Testo NTC Thermistor Temperature Probes & Accessories