Testo CO2 Probe for CO2, Humidity, Temperature, +50°C Max, 95%RH Max, Battery-Powered

RS Stock No.: 176-5602Brand: TestoManufacturers Part No.: 0632 1551Distrelec Article No.: 30105572
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Equipment Type

CO2 Probe

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH

Humidity Measurement Resolution

0.1%RH

Measurement Parameters

CO2, Humidity, Temperature

Best Carbon Dioxide Accuracy

±100 + 5 % (5001 → 10000 ppm) ppm, ±50 + 3 % (0 → 5000 ppm) ppm

Carbon Dioxide Resolution

0 - 10000ppm

Battery Type

AA

Battery Life

21 h

For Use With

testo 440, testo 440 dP

Minimum Operating Temperature

0°C

Height

50mm

Width

40mm

Length

295mm

Minimum Carbon Dioxide Level

0ppm

Weight

195g

Maximum Carbon Dioxide Level

10000ppm

Dimensions

295 x 40 x 50mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in
Testo Probe for Use with 435 Series
BD 440.398Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Testo CO2 Probe for CO2, Humidity, Temperature, +50°C Max, 95%RH Max, Battery-Powered

P.O.A.

Testo CO2 Probe for CO2, Humidity, Temperature, +50°C Max, 95%RH Max, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Testo Probe for Use with 435 Series
BD 440.398Each (Exc. Vat)

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Equipment Type

CO2 Probe

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH

Humidity Measurement Resolution

0.1%RH

Measurement Parameters

CO2, Humidity, Temperature

Best Carbon Dioxide Accuracy

±100 + 5 % (5001 → 10000 ppm) ppm, ±50 + 3 % (0 → 5000 ppm) ppm

Carbon Dioxide Resolution

0 - 10000ppm

Battery Type

AA

Battery Life

21 h

For Use With

testo 440, testo 440 dP

Minimum Operating Temperature

0°C

Height

50mm

Width

40mm

Length

295mm

Minimum Carbon Dioxide Level

0ppm

Weight

195g

Maximum Carbon Dioxide Level

10000ppm

Dimensions

295 x 40 x 50mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in
Testo Probe for Use with 435 Series
BD 440.398Each (Exc. Vat)