Testo Vane Probe for Air Velocity, Temperature, Volume Flow, +70°C Max

RS Stock No.: 176-5616Brand: TestoManufacturers Part No.: 0635 9430Distrelec Article No.: 30422233
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+70°C

Best Temperature Measurement Accuracy

±0.5 °C

Equipment Type

Probe Head

Temperature Measurement Resolution

0.1°C

Measurement Parameters

Air Velocity, Temperature, Volume Flow

For Use With

testo 440, testo 440 dP

Minimum Operating Temperature

-20°C

Height

46mm

Width

105mm

Length

180mm

Weight

125g

Dimensions

180 x 105 x 46mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 193.039

BD 193.039 Each (Exc. Vat)

BD 212.343

BD 212.343 Each (inc. VAT)

Testo Vane Probe for Air Velocity, Temperature, Volume Flow, +70°C Max

BD 193.039

BD 193.039 Each (Exc. Vat)

BD 212.343

BD 212.343 Each (inc. VAT)

Testo Vane Probe for Air Velocity, Temperature, Volume Flow, +70°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+70°C

Best Temperature Measurement Accuracy

±0.5 °C

Equipment Type

Probe Head

Temperature Measurement Resolution

0.1°C

Measurement Parameters

Air Velocity, Temperature, Volume Flow

For Use With

testo 440, testo 440 dP

Minimum Operating Temperature

-20°C

Height

46mm

Width

105mm

Length

180mm

Weight

125g

Dimensions

180 x 105 x 46mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany