Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo Vane Probe for Air Velocity, Temperature, Volume Flow, +70°C Max

RS Stock No.: 176-5595Brand: TestoManufacturers Part No.: 0635 9432
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+70°C

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Equipment Type

Vane Probe

Measurement Parameters

Air Velocity, Temperature, Volume Flow

For Use With

testo 440, testo 440 dP

Dimensions

375 x 105 x 46mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Height

46mm

Width

105mm

Length

375mm

Weight

365g

Country of Origin

Germany

Stock information temporarily unavailable.

BD 250.514

BD 250.514 Each (Exc. Vat)

BD 275.565

BD 275.565 Each (inc. VAT)

Testo Vane Probe for Air Velocity, Temperature, Volume Flow, +70°C Max

BD 250.514

BD 250.514 Each (Exc. Vat)

BD 275.565

BD 275.565 Each (inc. VAT)

Testo Vane Probe for Air Velocity, Temperature, Volume Flow, +70°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+70°C

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Equipment Type

Vane Probe

Measurement Parameters

Air Velocity, Temperature, Volume Flow

For Use With

testo 440, testo 440 dP

Dimensions

375 x 105 x 46mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Height

46mm

Width

105mm

Length

375mm

Weight

365g

Country of Origin

Germany