Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo Probe for Humidity, Temperature, +180°C Max, 100%RH Max

RS Stock No.: 176-5600Brand: TestoManufacturers Part No.: 0636 9775Distrelec Article No.: 30105595
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+180°C

Best Temperature Measurement Accuracy

±0.4 (+0.1 → +50 °C) °C, ±0.5 (+50.1 → +180 °C) °C, ±0.5 (-20 → 0 °C) °C

Temperature Measurement Resolution

0.1°C

Equipment Type

Humidity/Temperature Probe

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2 (2.1 → 98 %RH) %RH, ±3 (0 → 2 %RH) %RH, ±3 (98 → 100 %RH) %RH

Humidity Measurement Resolution

0.1%RH

Measurement Parameters

Humidity, Temperature

For Use With

testo 440, testo 440 dP

Minimum Operating Temperature

-5°C

Height

50mm

Width

40mm

Length

420mm

Weight

255g

Dimensions

420 x 40 x 50mm

Maximum Operating Temperature

+50°C

Distrelec Product Id

30105595

Country of Origin

Germany

Stock information temporarily unavailable.

BD 304.579

BD 304.579 Each (Exc. Vat)

BD 335.037

BD 335.037 Each (inc. VAT)

Testo Probe for Humidity, Temperature, +180°C Max, 100%RH Max

BD 304.579

BD 304.579 Each (Exc. Vat)

BD 335.037

BD 335.037 Each (inc. VAT)

Testo Probe for Humidity, Temperature, +180°C Max, 100%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+180°C

Best Temperature Measurement Accuracy

±0.4 (+0.1 → +50 °C) °C, ±0.5 (+50.1 → +180 °C) °C, ±0.5 (-20 → 0 °C) °C

Temperature Measurement Resolution

0.1°C

Equipment Type

Humidity/Temperature Probe

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2 (2.1 → 98 %RH) %RH, ±3 (0 → 2 %RH) %RH, ±3 (98 → 100 %RH) %RH

Humidity Measurement Resolution

0.1%RH

Measurement Parameters

Humidity, Temperature

For Use With

testo 440, testo 440 dP

Minimum Operating Temperature

-5°C

Height

50mm

Width

40mm

Length

420mm

Weight

255g

Dimensions

420 x 40 x 50mm

Maximum Operating Temperature

+50°C

Distrelec Product Id

30105595

Country of Origin

Germany