Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 0650 2061 pH Probe, 0 → 14 pH

RS Stock No.: 493-1396Brand: TestoManufacturers Part No.: 0650 2061Distrelec Article No.: 30109558
brand-logo
View all in pH Probes

Technical Document

Specifications

Brand

Testo

Measurement Range

0 → 14 pH

For Use With

testo 206-pH1

Country of Origin

Germany

Product details

Testo 206 Series pH1/Temperature Measurement Instrument

For semi-solid media and liquid measurements, Testo presents the 206 series for fast pH testing.

Stand out features include a large volume of gel electrolyte and dual wall diaphragm, leak-proof probe which is maintenance-free and insensitive to dirt. The protective cover is dish-washer safe, hygienic and protects the measuring instrument from water, dirt and impact.

Features and Benefits:

• Auto final value recognition
• Dual display
• 1, 2, or 3-point calibration possible
• Gel electrolyte
• Built-in temperature sensor
• 0 to 14 pH measuring ranger
• 0.01 pH resolution
• Protection class IP68

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

pH & Water Analysis - pH & Temperature Meters Testo 200 Series

Instead of a liquid electrolyte, these probes use a gel as a reference substance for pH measurement. This facilitates the use of a hole diaphragm between the measurement electrode and housing in place of the micro-porous structure usually used in pH probes.They are almost completely maintenance-free, robust and unaffected by dirt and dust.,Gelcap,A potassium chloride solution is usually used to store pH probes which, as with every liquid, can leak. To prevent this the potassium chloride solution is available in a gel filled probe/meter cap that does not drip or leak.

Stock information temporarily unavailable.

BD 50.164

BD 50.164 Each (Exc. Vat)

BD 55.180

BD 55.180 Each (inc. VAT)

Testo 0650 2061 pH Probe, 0 → 14 pH

BD 50.164

BD 50.164 Each (Exc. Vat)

BD 55.180

BD 55.180 Each (inc. VAT)

Testo 0650 2061 pH Probe, 0 → 14 pH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Measurement Range

0 → 14 pH

For Use With

testo 206-pH1

Country of Origin

Germany

Product details

Testo 206 Series pH1/Temperature Measurement Instrument

For semi-solid media and liquid measurements, Testo presents the 206 series for fast pH testing.

Stand out features include a large volume of gel electrolyte and dual wall diaphragm, leak-proof probe which is maintenance-free and insensitive to dirt. The protective cover is dish-washer safe, hygienic and protects the measuring instrument from water, dirt and impact.

Features and Benefits:

• Auto final value recognition
• Dual display
• 1, 2, or 3-point calibration possible
• Gel electrolyte
• Built-in temperature sensor
• 0 to 14 pH measuring ranger
• 0.01 pH resolution
• Protection class IP68

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

pH & Water Analysis - pH & Temperature Meters Testo 200 Series

Instead of a liquid electrolyte, these probes use a gel as a reference substance for pH measurement. This facilitates the use of a hole diaphragm between the measurement electrode and housing in place of the micro-porous structure usually used in pH probes.They are almost completely maintenance-free, robust and unaffected by dirt and dust.,Gelcap,A potassium chloride solution is usually used to store pH probes which, as with every liquid, can leak. To prevent this the potassium chloride solution is available in a gel filled probe/meter cap that does not drip or leak.