Tetrosyl PE Fuel Can, 5L

RS Stock No.: 235-5116Brand: TetrosylManufacturers Part No.: TPH005

Technical Document

Specifications

Dispenser Type

Fuel Can

Capacity

5L

Material

PE

Product details

Plastic Fuel Can

Manufactured from High Molecular PE
Solid, stable and robust, with screw-on flexible spout to aid dispensing
Suitable for unleaded petrol
Capacity: 5l
Complies with S.I. 1982//630

You may be interested in
RS PRO Metal Fuel Can, 10L
BD 39.083Each (Exc. Vat)

P.O.A.

Tetrosyl PE Fuel Can, 5L

P.O.A.

Tetrosyl PE Fuel Can, 5L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Metal Fuel Can, 10L
BD 39.083Each (Exc. Vat)

Technical Document

Specifications

Dispenser Type

Fuel Can

Capacity

5L

Material

PE

Product details

Plastic Fuel Can

Manufactured from High Molecular PE
Solid, stable and robust, with screw-on flexible spout to aid dispensing
Suitable for unleaded petrol
Capacity: 5l
Complies with S.I. 1982//630

You may be interested in
RS PRO Metal Fuel Can, 10L
BD 39.083Each (Exc. Vat)