Texas Instruments, 16 bit- ADC 128sps, 6-Pin VSSOP
Technical Document
Specifications
Brand
Texas InstrumentsResolution
16 bit
Sampling Rate
128sps
Input Signal Type
Single Ended
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
6
Country of Origin
China
Stock information temporarily unavailable.
BD 499.125
BD 1.996 Each (On a Reel of 250) (Exc. Vat)
BD 549.037
BD 2.196 Each (On a Reel of 250) (inc. VAT)
Texas Instruments, 16 bit- ADC 128sps, 6-Pin VSSOP
250
BD 499.125
BD 1.996 Each (On a Reel of 250) (Exc. Vat)
BD 549.037
BD 2.196 Each (On a Reel of 250) (inc. VAT)
Texas Instruments, 16 bit- ADC 128sps, 6-Pin VSSOP
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsResolution
16 bit
Sampling Rate
128sps
Input Signal Type
Single Ended
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
6
Country of Origin
China