Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments, Quad 24 bit- ADC 2ksps, 16-Pin TSSOP

RS Stock No.: 197-7083Brand: Texas InstrumentsManufacturers Part No.: ADS1220IPW

Technical Document

Specifications

Number of ADCs

4

Resolution

24 bit

Sampling Rate

2ksps

Input Signal Type

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 351.068

BD 3.901 Each (In a Tube of 90) (Exc. Vat)

BD 386.175

BD 4.291 Each (In a Tube of 90) (inc. VAT)

Texas Instruments, Quad 24 bit- ADC 2ksps, 16-Pin TSSOP

BD 351.068

BD 3.901 Each (In a Tube of 90) (Exc. Vat)

BD 386.175

BD 4.291 Each (In a Tube of 90) (inc. VAT)

Texas Instruments, Quad 24 bit- ADC 2ksps, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of ADCs

4

Resolution

24 bit

Sampling Rate

2ksps

Input Signal Type

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Country of Origin

Malaysia