Texas Instruments, 24 bit- ADC 105ksps, 16-Pin TSSOP

RS Stock No.: 197-7091Brand: Texas InstrumentsManufacturers Part No.: ADS1271IPW

Technical Document

Specifications

Resolution

24 bit

Sampling Rate

105ksps

Input Signal Type

Differential

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Country of Origin

Malaysia

BD 658.350

BD 7.315 Each (In a Tube of 90) (Exc. Vat)

BD 724.185

BD 8.047 Each (In a Tube of 90) (inc. VAT)

Texas Instruments, 24 bit- ADC 105ksps, 16-Pin TSSOP

BD 658.350

BD 7.315 Each (In a Tube of 90) (Exc. Vat)

BD 724.185

BD 8.047 Each (In a Tube of 90) (inc. VAT)

Texas Instruments, 24 bit- ADC 105ksps, 16-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Resolution

24 bit

Sampling Rate

105ksps

Input Signal Type

Differential

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Country of Origin

Malaysia