Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
14 bit
Sampling Rate
48ksps
Input Signal Type
Pseudo Differential, Single Ended
Package Type
SSOP
Pin Count
28
BD 262.625
BD 5.252 Each (In a Tube of 50) (Exc. Vat)
BD 288.887
BD 5.777 Each (In a Tube of 50) (inc. VAT)
50
BD 262.625
BD 5.252 Each (In a Tube of 50) (Exc. Vat)
BD 288.887
BD 5.777 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
14 bit
Sampling Rate
48ksps
Input Signal Type
Pseudo Differential, Single Ended
Package Type
SSOP
Pin Count
28