Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Pipelined
Number of ADCs
1
Resolution
12 bit
Sampling Rate
0.05Hz
Input Signal Type
Differential
Package Type
SSOP
Pin Count
28
Stock information temporarily unavailable.
BD 649.000
BD 12.980 Each (In a Tube of 50) (Exc. Vat)
BD 713.900
BD 14.278 Each (In a Tube of 50) (inc. VAT)
Texas Instruments, 12 bit- ADC 0.05Hz, 28-Pin SSOP
50
BD 649.000
BD 12.980 Each (In a Tube of 50) (Exc. Vat)
BD 713.900
BD 14.278 Each (In a Tube of 50) (inc. VAT)
Texas Instruments, 12 bit- ADC 0.05Hz, 28-Pin SSOP
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Pipelined
Number of ADCs
1
Resolution
12 bit
Sampling Rate
0.05Hz
Input Signal Type
Differential
Package Type
SSOP
Pin Count
28