Texas Instruments, 10 bit- ADC 40000kHz, 28-Pin SSOP

RS Stock No.: 252-8793Brand: Texas InstrumentsManufacturers Part No.: ADS825E
brand-logo

Technical Document

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

10 bit

Sampling Rate

40000kHz

Input Signal Type

Single Ended

Package Type

SSOP

Pin Count

28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 296.175

BD 5.924 Each (In a Tube of 50) (Exc. Vat)

BD 325.793

BD 6.516 Each (In a Tube of 50) (inc. VAT)

Texas Instruments, 10 bit- ADC 40000kHz, 28-Pin SSOP

BD 296.175

BD 5.924 Each (In a Tube of 50) (Exc. Vat)

BD 325.793

BD 6.516 Each (In a Tube of 50) (inc. VAT)

Texas Instruments, 10 bit- ADC 40000kHz, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

10 bit

Sampling Rate

40000kHz

Input Signal Type

Single Ended

Package Type

SSOP

Pin Count

28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more