Texas Instruments, 16 bit- ADC 100ksps, 8-Pin VSSOP
Technical Document
Specifications
Brand
Texas InstrumentsResolution
16 bit
Sampling Rate
100ksps
Input Signal Type
Differential
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Country of Origin
China
Stock information temporarily unavailable.
BD 1,288.375
BD 5.154 Each (On a Reel of 250) (Exc. Vat)
BD 1,417.213
BD 5.669 Each (On a Reel of 250) (inc. VAT)
Texas Instruments, 16 bit- ADC 100ksps, 8-Pin VSSOP
250
BD 1,288.375
BD 5.154 Each (On a Reel of 250) (Exc. Vat)
BD 1,417.213
BD 5.669 Each (On a Reel of 250) (inc. VAT)
Texas Instruments, 16 bit- ADC 100ksps, 8-Pin VSSOP
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsResolution
16 bit
Sampling Rate
100ksps
Input Signal Type
Differential
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Country of Origin
China