Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transmitter IC
Number of Transmitters
4 (RS-422)
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Product details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
BD 2.310
BD 0.462 Each (In a Pack of 5) (Exc. Vat)
BD 2.541
BD 0.508 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26C31IPW Line Transmitter, 16-Pin TSSOP
Select packaging type
Standard
5
BD 2.310
BD 0.462 Each (In a Pack of 5) (Exc. Vat)
BD 2.541
BD 0.508 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26C31IPW Line Transmitter, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transmitter IC
Number of Transmitters
4 (RS-422)
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Product details