Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Differential Line Driver IC
Number of Channels per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Product details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
BD 4.648
BD 0.930 Each (In a Pack of 5) (Exc. Vat)
BD 5.113
BD 1.023 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26C31QD Quad-Channel Differential Line Driver, 16-Pin SOIC
Select packaging type
Standard
5
BD 4.648
BD 0.930 Each (In a Pack of 5) (Exc. Vat)
BD 5.113
BD 1.023 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26C31QD Quad-Channel Differential Line Driver, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.930 | BD 4.648 |
25 - 45 | BD 0.880 | BD 4.400 |
50 - 120 | BD 0.798 | BD 3.988 |
125 - 245 | BD 0.732 | BD 3.658 |
250+ | BD 0.704 | BD 3.520 |
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Differential Line Driver IC
Number of Channels per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Product details