Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Width
3.91mm
Product details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
Stock information temporarily unavailable.
BD 3.108
BD 0.622 Each (In a Pack of 5) (Exc. Vat)
BD 3.419
BD 0.684 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26C32ID, Quad-RX Quad Line Receiver, RS-422, V.11, 5 V, 16-Pin SOIC
5
BD 3.108
BD 0.622 Each (In a Pack of 5) (Exc. Vat)
BD 3.419
BD 0.684 Each (In a Pack of 5) (inc. VAT)
Texas Instruments AM26C32ID, Quad-RX Quad Line Receiver, RS-422, V.11, 5 V, 16-Pin SOIC
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.622 | BD 3.108 |
25 - 95 | BD 0.561 | BD 2.805 |
100 - 245 | BD 0.534 | BD 2.668 |
250 - 495 | BD 0.440 | BD 2.200 |
500+ | BD 0.402 | BD 2.008 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Width
3.91mm
Product details