Texas Instruments AM26LS33ACN Line Receiver, 16-Pin PDIP

RS Stock No.: 443-277Brand: Texas InstrumentsManufacturers Part No.: AM26LS33ACN
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Quad Line Receiver IC

Input Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Width

6.35mm

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Temperature

0 °C

Height

4.57mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

Stock information temporarily unavailable.

BD 0.583

BD 0.583 Each (Exc. Vat)

BD 0.641

BD 0.641 Each (inc. VAT)

Texas Instruments AM26LS33ACN Line Receiver, 16-Pin PDIP
Select packaging type

BD 0.583

BD 0.583 Each (Exc. Vat)

BD 0.641

BD 0.641 Each (inc. VAT)

Texas Instruments AM26LS33ACN Line Receiver, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Quad Line Receiver IC

Input Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Width

6.35mm

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Temperature

0 °C

Height

4.57mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers