Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
NiCD, NiMH
Mounting Type
Surface Mount, Through Hole
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
5 V
BD 90.720
BD 2.268 Each (In a Tube of 40) (Exc. Vat)
BD 99.792
BD 2.495 Each (In a Tube of 40) (inc. VAT)
40
BD 90.720
BD 2.268 Each (In a Tube of 40) (Exc. Vat)
BD 99.792
BD 2.495 Each (In a Tube of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
NiCD, NiMH
Mounting Type
Surface Mount, Through Hole
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
5 V