Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments BQ25504RGTT, 3, Boost Converter, Boost Converter, 1 MHz 16-Pin, QFN

RS Stock No.: 162-8102Brand: Texas InstrumentsManufacturers Part No.: BQ25504RGTT
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Boost Converter

Number of Outputs

3

Maximum Input Voltage

3 V dc

Line Regulation

±10 %

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Maximum Switching Frequency

1 MHz

Switching Regulator

Yes

Dimensions

3.15 x 3.15 x 0.95mm

Height

0.95mm

Width

3.15mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.13 V

Maximum Operating Temperature

+85 °C

Length

3.15mm

Country of Origin

Malaysia

Product details

Energy Harvesting and Solar Charging, Texas Instruments

Ultra Low Power DC/DC Boost Charger
Energy Storage
Battery Charging and Protection
Battery Good Output Flag
Programmable Step Down Regulated Output
Programmable Maximum Power Point Tracking (MPPT)

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 456.500

BD 1.826 Each (On a Reel of 250) (Exc. Vat)

BD 502.150

BD 2.009 Each (On a Reel of 250) (inc. VAT)

Texas Instruments BQ25504RGTT, 3, Boost Converter, Boost Converter, 1 MHz 16-Pin, QFN

BD 456.500

BD 1.826 Each (On a Reel of 250) (Exc. Vat)

BD 502.150

BD 2.009 Each (On a Reel of 250) (inc. VAT)

Texas Instruments BQ25504RGTT, 3, Boost Converter, Boost Converter, 1 MHz 16-Pin, QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Boost Converter

Number of Outputs

3

Maximum Input Voltage

3 V dc

Line Regulation

±10 %

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Maximum Switching Frequency

1 MHz

Switching Regulator

Yes

Dimensions

3.15 x 3.15 x 0.95mm

Height

0.95mm

Width

3.15mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.13 V

Maximum Operating Temperature

+85 °C

Length

3.15mm

Country of Origin

Malaysia

Product details

Energy Harvesting and Solar Charging, Texas Instruments

Ultra Low Power DC/DC Boost Charger
Energy Storage
Battery Charging and Protection
Battery Good Output Flag
Programmable Step Down Regulated Output
Programmable Maximum Power Point Tracking (MPPT)

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more