Texas Instruments ARM Cortex M3, CC13xx Wireless MCU, 32-Pin VQFN

RS Stock No.: 252-8621Brand: Texas InstrumentsManufacturers Part No.: CC1310F128RHBT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CC13xx

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.822

BD 3.822 Each (Exc. Vat)

BD 4.204

BD 4.204 Each (inc. VAT)

Texas Instruments ARM Cortex M3, CC13xx Wireless MCU, 32-Pin VQFN
Select packaging type

BD 3.822

BD 3.822 Each (Exc. Vat)

BD 4.204

BD 4.204 Each (inc. VAT)

Texas Instruments ARM Cortex M3, CC13xx Wireless MCU, 32-Pin VQFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 3.822
10 - 24BD 3.460
25 - 49BD 3.289
50 - 99BD 3.262
100+BD 2.932

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CC13xx

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more