Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
4 x 4 x 0.9mm
Height
0.9mm
Length
4mm
Minimum Operating Temperature
-40 °C
Width
4mm
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
BD 239.250
BD 0.957 Each (On a Reel of 250) (Exc. Vat)
BD 263.175
BD 1.053 Each (On a Reel of 250) (inc. VAT)
CC2590RGVT Texas Instruments, RF Amplifier, 16-Pin QFN
250
BD 239.250
BD 0.957 Each (On a Reel of 250) (Exc. Vat)
BD 263.175
BD 1.053 Each (On a Reel of 250) (inc. VAT)
CC2590RGVT Texas Instruments, RF Amplifier, 16-Pin QFN
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
4 x 4 x 0.9mm
Height
0.9mm
Length
4mm
Minimum Operating Temperature
-40 °C
Width
4mm
Maximum Operating Temperature
+85 °C