Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Texas Instruments SimpleLink LaunchPad CC3200 RF MCU, WiFi Evaluation Board CC3200-LAUNCHXL

RS Stock No.: 819-7420Brand: Texas InstrumentsManufacturers Part No.: CC3200-LAUNCHXL
brand-logo

Technical Document

Specifications

RF Technology

RF MCU, WiFi

Kit Classification

Evaluation Board

Featured Device

CC3200

Kit Name

SimpleLink LaunchPad

Product details

CC3200-LAUNCHXL LaunchPad, SimpleLink Wi-Fi

Texas Instruments SimpleLink™ Wi-Fi® CC3200-LAUNCHXL LaunchPad evaluation kit is a development platform for the CC3200 wireless microcontroller (MCU), the industry’s first single-chip programmable MCU with built-in Wi-Fi connectivity. The board features on-board emulation using FTDI device and includes sensors for a full out-of-the-box experience. This board can be directly connected to a PC using software development platforms including CCS and IAR.
This LaunchPad comes with driver support and a software development kit (SDK) with 40+ applications for Wi-Fi protocols, internet applications, and MCU peripheral examples.

CC3200 Wi-Fi wireless MCU
USB interface to PC for CCS/IAR using FTDI USB drivers
Flash update over the USB using SimpleLink Programmer
2 20-pin connectors enables compatibility with other TI LaunchPads with added functions
Standalone development platform featuring sensors, LEDs and push-buttons
Power from USB for the LaunchPad as well as external BoosterPack
Operates from 2 AA alkaline batteries
On-board antenna and U.FL connector selectable using a capacitor re-work
Supports 4 wire JTAG and 2 Wire SWD
GNU Debugger (GDB) support over Open On chip debugger (OpenOCD)

WLAN (Wireless Local Area Network) - Texas Instruments

Stock information temporarily unavailable.

BD 46.502

BD 46.502 Each (Exc. Vat)

BD 51.152

BD 51.152 Each (inc. VAT)

Texas Instruments SimpleLink LaunchPad CC3200 RF MCU, WiFi Evaluation Board CC3200-LAUNCHXL

BD 46.502

BD 46.502 Each (Exc. Vat)

BD 51.152

BD 51.152 Each (inc. VAT)

Texas Instruments SimpleLink LaunchPad CC3200 RF MCU, WiFi Evaluation Board CC3200-LAUNCHXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Technology

RF MCU, WiFi

Kit Classification

Evaluation Board

Featured Device

CC3200

Kit Name

SimpleLink LaunchPad

Product details

CC3200-LAUNCHXL LaunchPad, SimpleLink Wi-Fi

Texas Instruments SimpleLink™ Wi-Fi® CC3200-LAUNCHXL LaunchPad evaluation kit is a development platform for the CC3200 wireless microcontroller (MCU), the industry’s first single-chip programmable MCU with built-in Wi-Fi connectivity. The board features on-board emulation using FTDI device and includes sensors for a full out-of-the-box experience. This board can be directly connected to a PC using software development platforms including CCS and IAR.
This LaunchPad comes with driver support and a software development kit (SDK) with 40+ applications for Wi-Fi protocols, internet applications, and MCU peripheral examples.

CC3200 Wi-Fi wireless MCU
USB interface to PC for CCS/IAR using FTDI USB drivers
Flash update over the USB using SimpleLink Programmer
2 20-pin connectors enables compatibility with other TI LaunchPads with added functions
Standalone development platform featuring sensors, LEDs and push-buttons
Power from USB for the LaunchPad as well as external BoosterPack
Operates from 2 AA alkaline batteries
On-board antenna and U.FL connector selectable using a capacitor re-work
Supports 4 wire JTAG and 2 Wire SWD
GNU Debugger (GDB) support over Open On chip debugger (OpenOCD)

WLAN (Wireless Local Area Network) - Texas Instruments