Technical Document
Specifications
Brand
Texas InstrumentsProcessing Unit
Microcontroller
Application
Wireless Audio, Wireless Headphone, Wireless Microphone, Wireless speaker
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40
Dimensions
6.15 x 6.15 x 0.95mm
Height
0.95mm
Length
6.15mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Width
6.15mm
Product details
CC85xx PurePath™ Wireless Audio 2.4GHz RF System-on-Chip
The CC85xx PurePath range of radio communication system-on-chips allows a robust short-range wireless channel for high-quality digital audio streaming to be constructed. A variety of coexistence techniques are used to minimise the effects of interference from other wireless devices operating in the crowded 2.4GHz ISM band.
RF Frequency Range: 2400 to 2483.5MHz ISM Band
RF Output Power: +3.5dBm
Receiver Sensitivity: -83dBm @ 5Mbps, -86dBm @ 2Mbps
OTA Data Rate: 2Mbps, 5Mbps
Coexistence features: Adaptive Frequency Hopping, Forward Error Correction, Buffering & Retransmission, Error Concealment
Audio Sample Rate: up to 48kHz
CD-quality uncompressed audio
I²S audio interface
USB audio interface on CC8521 and CC8531 parts
Data side-channel available
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless high-quality digital audio, Wireless point-to-point audio link, Wireless (USB) headphones / headsets, Wireless (USB) loudspeakers, Wireless (USB) microphones, Wireless 2.1 speaker systems
RS Product Codes
820-3153 CC8520RHAT 2-channel audio
Approvals
ETSI, FCC, ARIB
BD 1.008
BD 1.008 Each (Exc. Vat)
BD 1.109
BD 1.109 Each (inc. VAT)
Standard
1
BD 1.008
BD 1.008 Each (Exc. Vat)
BD 1.109
BD 1.109 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsProcessing Unit
Microcontroller
Application
Wireless Audio, Wireless Headphone, Wireless Microphone, Wireless speaker
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40
Dimensions
6.15 x 6.15 x 0.95mm
Height
0.95mm
Length
6.15mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Width
6.15mm
Product details
CC85xx PurePath™ Wireless Audio 2.4GHz RF System-on-Chip
The CC85xx PurePath range of radio communication system-on-chips allows a robust short-range wireless channel for high-quality digital audio streaming to be constructed. A variety of coexistence techniques are used to minimise the effects of interference from other wireless devices operating in the crowded 2.4GHz ISM band.
RF Frequency Range: 2400 to 2483.5MHz ISM Band
RF Output Power: +3.5dBm
Receiver Sensitivity: -83dBm @ 5Mbps, -86dBm @ 2Mbps
OTA Data Rate: 2Mbps, 5Mbps
Coexistence features: Adaptive Frequency Hopping, Forward Error Correction, Buffering & Retransmission, Error Concealment
Audio Sample Rate: up to 48kHz
CD-quality uncompressed audio
I²S audio interface
USB audio interface on CC8521 and CC8531 parts
Data side-channel available
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless high-quality digital audio, Wireless point-to-point audio link, Wireless (USB) headphones / headsets, Wireless (USB) loudspeakers, Wireless (USB) microphones, Wireless 2.1 speaker systems
RS Product Codes
820-3153 CC8520RHAT 2-channel audio
Approvals
ETSI, FCC, ARIB