Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CD4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Stock information temporarily unavailable.
BD 2.640
BD 0.264 Each (In a Pack of 10) (Exc. Vat)
BD 2.904
BD 0.290 Each (In a Pack of 10) (inc. VAT)
Texas Instruments CD14538BM, Dual Dual Monostable Multivibrator 4mA
10
BD 2.640
BD 0.264 Each (In a Pack of 10) (Exc. Vat)
BD 2.904
BD 0.290 Each (In a Pack of 10) (inc. VAT)
Texas Instruments CD14538BM, Dual Dual Monostable Multivibrator 4mA
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CD4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA