Texas Instruments CD4009UBM, Hex-Channel Inverting Buffer & Converter Combination Circuit, 16-Pin SOIC

RS Stock No.: 162-7234Brand: Texas InstrumentsManufacturers Part No.: CD4009UBM
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

4000

Logic Function

Buffer, Converter

Number of Channels

6

Input Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-1.65mA

Maximum Low Level Output Current

30mA

Maximum Propagation Delay Time @ Maximum CL

140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

18 V

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

9.9mm

Product details

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.260

BD 0.182 Each (In a Tube of 40) (Exc. Vat)

BD 7.986

BD 0.200 Each (In a Tube of 40) (inc. VAT)

Texas Instruments CD4009UBM, Hex-Channel Inverting Buffer & Converter Combination Circuit, 16-Pin SOIC

BD 7.260

BD 0.182 Each (In a Tube of 40) (Exc. Vat)

BD 7.986

BD 0.200 Each (In a Tube of 40) (inc. VAT)

Texas Instruments CD4009UBM, Hex-Channel Inverting Buffer & Converter Combination Circuit, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

4000

Logic Function

Buffer, Converter

Number of Channels

6

Input Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-1.65mA

Maximum Low Level Output Current

30mA

Maximum Propagation Delay Time @ Maximum CL

140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

18 V

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

9.9mm

Product details

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more