Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOP
Logic Function
Counter
Number of Stages
8
Logic Family
4000
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Down Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
10.3 x 5.3 x 1.95mm
Length
10.3mm
Width
5.3mm
Height
1.95mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-55 °C
Reset Type
Asynchronous
Maximum Operating Temperature
+125 °C
Preset Type
Asynchronous, Synchronous
Product details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
BD 231.000
BD 0.116 Each (On a Reel of 2000) (Exc. Vat)
BD 254.100
BD 0.128 Each (On a Reel of 2000) (inc. VAT)
2000
BD 231.000
BD 0.116 Each (On a Reel of 2000) (Exc. Vat)
BD 254.100
BD 0.128 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOP
Logic Function
Counter
Number of Stages
8
Logic Family
4000
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Down Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
10.3 x 5.3 x 1.95mm
Length
10.3mm
Width
5.3mm
Height
1.95mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-55 °C
Reset Type
Asynchronous
Maximum Operating Temperature
+125 °C
Preset Type
Asynchronous, Synchronous
Product details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family


