Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
18 V
Height
1.58mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
BD 2.585
BD 0.517 Each (In a Pack of 5) (Exc. Vat)
BD 2.843
BD 0.569 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.585
BD 0.517 Each (In a Pack of 5) (Exc. Vat)
BD 2.843
BD 0.569 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.517 | BD 2.585 |
50 - 95 | BD 0.500 | BD 2.502 |
100 - 245 | BD 0.490 | BD 2.448 |
250 - 495 | BD 0.478 | BD 2.392 |
500+ | BD 0.478 | BD 2.392 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
18 V
Height
1.58mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family