Texas Instruments CD4027BM Dual JK Type Flip Flop IC, 16-Pin SOIC

RS Stock No.: 662-9593Brand: Texas InstrumentsManufacturers Part No.: CD4027BM
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

4000

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

300 ns @ 5 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

18 V

Height

1.58mm

Maximum Operating Temperature

+125 °C

Length

9.9mm

Width

3.91mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Product details

4000 Series Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.622

BD 0.324 Each (In a Pack of 5) (Exc. Vat)

BD 1.784

BD 0.356 Each (In a Pack of 5) (inc. VAT)

Texas Instruments CD4027BM Dual JK Type Flip Flop IC, 16-Pin SOIC
Select packaging type

BD 1.622

BD 0.324 Each (In a Pack of 5) (Exc. Vat)

BD 1.784

BD 0.356 Each (In a Pack of 5) (inc. VAT)

Texas Instruments CD4027BM Dual JK Type Flip Flop IC, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 0.324BD 1.622
125 - 495BD 0.154BD 0.770
500+BD 0.148BD 0.742

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

4000

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

300 ns @ 5 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

18 V

Height

1.58mm

Maximum Operating Temperature

+125 °C

Length

9.9mm

Width

3.91mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Product details

4000 Series Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in