Texas Instruments CD4051BE Multiplexer Single 8:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin PDIP

RS Stock No.: 923-6700Brand: Texas InstrumentsManufacturers Part No.: CD4051BE
brand-logo

Technical Document

Specifications

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Through Hole

Input Signal Type

Single Ended

Package Type

PDIP

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±3 V, ±5 V

Minimum Operating Temperature

-55 °C

Number of Channels per Chip

1

Maximum Operating Temperature

+125 °C

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.388

BD 0.336 Each (In a Tube of 25) (Exc. Vat)

BD 9.227

BD 0.370 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4051BE Multiplexer Single 8:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin PDIP

BD 8.388

BD 0.336 Each (In a Tube of 25) (Exc. Vat)

BD 9.227

BD 0.370 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4051BE Multiplexer Single 8:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
25 - 225BD 0.336BD 8.388
250 - 350BD 0.286BD 7.150
375 - 475BD 0.280BD 7.012
500 - 600BD 0.270BD 6.738
625+BD 0.258BD 6.462

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Through Hole

Input Signal Type

Single Ended

Package Type

PDIP

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±3 V, ±5 V

Minimum Operating Temperature

-55 °C

Number of Channels per Chip

1

Maximum Operating Temperature

+125 °C

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more