Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Through Hole
Input Signal Type
Single Ended
Package Type
PDIP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±3 V, ±5 V
Dimensions
19.3 x 6.35 x 4.57mm
Number of Channels per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Height
4.57mm
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Production pack (Tube)
10
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Through Hole
Input Signal Type
Single Ended
Package Type
PDIP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±3 V, ±5 V
Dimensions
19.3 x 6.35 x 4.57mm
Number of Channels per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Height
4.57mm
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.