Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Minimum Operating Temperature
-55 °C
Triggering Type
Negative Edge
Product details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.275 | BD 2.750 |
50 - 90 | BD 0.270 | BD 2.695 |
100 - 240 | BD 0.270 | BD 2.695 |
250 - 490 | BD 0.264 | BD 2.640 |
500+ | BD 0.264 | BD 2.640 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Minimum Operating Temperature
-55 °C
Triggering Type
Negative Edge
Product details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family