Texas Instruments CD4081BE, Quad 2-Input AND Logic Gates, 14-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
BD 6.038
BD 0.242 Each (In a Tube of 25) (Exc. Vat)
BD 6.642
BD 0.266 Each (In a Tube of 25) (inc. VAT)
25
BD 6.038
BD 0.242 Each (In a Tube of 25) (Exc. Vat)
BD 6.642
BD 0.266 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14