Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
CDIP
Pin Count
14
Logic Family
4000
Input Type
CMOS
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
380 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Width
7.62mm
Minimum Operating Temperature
-55 °C
Dimensions
19.94 x 7.62 x 3.56mm
Maximum Operating Temperature
+125 °C
Output Type
CMOS
Propagation Delay Test Condition
50pF
Length
19.94mm
Height
3.56mm
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
BD 89.485
BD 8.948 Each (In a Tube of 10) (Exc. Vat)
BD 98.433
BD 9.843 Each (In a Tube of 10) (inc. VAT)
10
BD 89.485
BD 8.948 Each (In a Tube of 10) (Exc. Vat)
BD 98.433
BD 9.843 Each (In a Tube of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
10 - 10 | BD 8.948 | BD 89.485 |
20 - 40 | BD 8.679 | BD 86.790 |
50 - 90 | BD 8.415 | BD 84.150 |
100+ | BD 8.178 | BD 81.785 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
CDIP
Pin Count
14
Logic Family
4000
Input Type
CMOS
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
380 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Width
7.62mm
Minimum Operating Temperature
-55 °C
Dimensions
19.94 x 7.62 x 3.56mm
Maximum Operating Temperature
+125 °C
Output Type
CMOS
Propagation Delay Test Condition
50pF
Length
19.94mm
Height
3.56mm
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family