Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Magnitude Comparator
Output Function
A<B, A=B, A>B
Number of Bits
4bit
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Maximum Propagation Delay Time @ Maximum CL
160 ns@ 15 V, 250 ns@ 10 V, 600 ns@ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Maximum Operating Supply Voltage
18 V
Width
6.35mm
Minimum Operating Supply Voltage
3 V
Product details
4000 Series Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Standard
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Magnitude Comparator
Output Function
A<B, A=B, A>B
Number of Bits
4bit
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Maximum Propagation Delay Time @ Maximum CL
160 ns@ 15 V, 250 ns@ 10 V, 600 ns@ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Maximum Operating Supply Voltage
18 V
Width
6.35mm
Minimum Operating Supply Voltage
3 V
Product details
4000 Series Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.