Texas Instruments CD74AC245E, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

RS Stock No.: 145-0142Brand: Texas InstrumentsManufacturers Part No.: CD74AC245E
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

AC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

106 ns @ 1.5 V

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-55 °C

Dimensions

24.33 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

24.33mm

Maximum Operating Supply Voltage

5.5 V

Product details

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.180

BD 0.209 Each (In a Tube of 20) (Exc. Vat)

BD 4.598

BD 0.230 Each (In a Tube of 20) (inc. VAT)

Texas Instruments CD74AC245E, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

BD 4.180

BD 0.209 Each (In a Tube of 20) (Exc. Vat)

BD 4.598

BD 0.230 Each (In a Tube of 20) (inc. VAT)

Texas Instruments CD74AC245E, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

106 ns @ 1.5 V

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-55 °C

Dimensions

24.33 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

24.33mm

Maximum Operating Supply Voltage

5.5 V

Product details

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more