Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
Buffer, Line Driver
Number of Channels
8
Schmitt Trigger Input
No
Input Type
Single Ended
BD 1.942
BD 0.194 Each (In a Pack of 10) (Exc. Vat)
BD 2.136
BD 0.213 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.942
BD 0.194 Each (In a Pack of 10) (Exc. Vat)
BD 2.136
BD 0.213 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.194 | BD 1.942 |
50 - 90 | BD 0.184 | BD 1.838 |
100 - 240 | BD 0.168 | BD 1.680 |
250 - 490 | BD 0.163 | BD 1.628 |
500+ | BD 0.163 | BD 1.628 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
Buffer, Line Driver
Number of Channels
8
Schmitt Trigger Input
No
Input Type
Single Ended