Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Product details
74ACT Family, Decoder/Encoder/Multiplexer, Texas Instruments
74ACT Family
BD 0.341
BD 0.341 Each (Exc. Vat)
BD 0.375
BD 0.375 Each (inc. VAT)
Standard
1
BD 0.341
BD 0.341 Each (Exc. Vat)
BD 0.375
BD 0.375 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | BD 0.341 |
| 25 - 49 | BD 0.324 |
| 50 - 99 | BD 0.297 |
| 100 - 249 | BD 0.270 |
| 250+ | BD 0.248 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Product details
