Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments CD74ACT573E 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

RS Stock No.: 145-1193Brand: Texas InstrumentsManufacturers Part No.: CD74ACT573E
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

ACT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Width

6.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Product details

74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments

Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS

74ACT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.470

BD 0.424 Each (In a Tube of 20) (Exc. Vat)

BD 9.317

BD 0.466 Each (In a Tube of 20) (inc. VAT)

Texas Instruments CD74ACT573E 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

BD 8.470

BD 0.424 Each (In a Tube of 20) (Exc. Vat)

BD 9.317

BD 0.466 Each (In a Tube of 20) (inc. VAT)

Texas Instruments CD74ACT573E 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

ACT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Width

6.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Product details

74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments

Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS

74ACT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more