Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Binary Full Adder
Number of Bits
4bit
Number of Elements per Chip
1
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Propagation Delay Time @ Maximum CL
210 ns @ 2 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74HC Family Complex Function, Texas Instruments
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 0.578
BD 0.116 Each (In a Pack of 5) (Exc. Vat)
BD 0.636
BD 0.128 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.578
BD 0.116 Each (In a Pack of 5) (Exc. Vat)
BD 0.636
BD 0.128 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Binary Full Adder
Number of Bits
4bit
Number of Elements per Chip
1
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Propagation Delay Time @ Maximum CL
210 ns @ 2 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74HC Family Complex Function, Texas Instruments
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


