Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
Multiplexer
Pin Count
16
Number of Input Enables per Element
1
Package Type
TSSOP
Stock information temporarily unavailable.
BD 2.612
BD 0.104 Each (In a Pack of 25) (Exc. Vat)
BD 2.873
BD 0.114 Each (In a Pack of 25) (inc. VAT)
Texas Instruments CD74HC4051PWR Multiplexer, Multiplexer, 16-Pin TSSOP
Select packaging type
Standard
25
BD 2.612
BD 0.104 Each (In a Pack of 25) (Exc. Vat)
BD 2.873
BD 0.114 Each (In a Pack of 25) (inc. VAT)
Texas Instruments CD74HC4051PWR Multiplexer, Multiplexer, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.104 | BD 2.612 |
125 - 225 | BD 0.099 | BD 2.475 |
250+ | BD 0.094 | BD 2.338 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
Multiplexer
Pin Count
16
Number of Input Enables per Element
1
Package Type
TSSOP