Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 5.280
BD 0.264 Each (In a Pack of 20) (Exc. Vat)
BD 5.808
BD 0.290 Each (In a Pack of 20) (inc. VAT)
20
BD 5.280
BD 0.264 Each (In a Pack of 20) (Exc. Vat)
BD 5.808
BD 0.290 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.264 | BD 5.280 |
100 - 180 | BD 0.104 | BD 2.090 |
200 - 380 | BD 0.104 | BD 2.090 |
400 - 980 | BD 0.099 | BD 1.980 |
1000+ | BD 0.099 | BD 1.980 |
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS